
1301460220 | |
|---|---|
DigiKey Part Number | 900-1301460220-ND |
Manufacturer | |
Manufacturer Product Number | 1301460220 |
Description | AC RCPT NEMA L5-15R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NEMA L5-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cord-Clamp Strain Relief, Cover, Locking Blade |
Connector Style NEMA L5-15R | Ingress Protection IP69K |
Connector Type Receptacle, Female Socket | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,62000 € | 64,62 € |
| Unit Price without VAT: | 64,62000 € |
|---|---|
| Unit Price with VAT: | 76,89780 € |

