
1301460214 | |
|---|---|
DigiKey Part Number | 900-1301460214-ND |
Manufacturer | |
Manufacturer Product Number | 1301460214 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Socket NON-NEMA (3P3W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NON-NEMA (3P3W) | |
Connector Type | Receptacle, Female Socket | |
Current Rating (Amps) | 10/15A | |
Voltage Rating | 125/250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cord-Clamp Strain Relief, Cover, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP69K | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,23000 € | 62,23 € |
| Unit Price without VAT: | 62,23000 € |
|---|---|
| Unit Price with VAT: | 74,05370 € |

