
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L5-15P | Ingress Protection IP69K |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,13000 € | 41,13 € |
| Unit Price without VAT: | 41,13000 € |
|---|---|
| Unit Price with VAT: | 48,94470 € |

