
Category | Voltage Rating 277V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cord-Clamp Strain Relief |
Connector Style NEMA L7-15P | Ingress Protection IP69K |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,71000 € | 51,71 € |
| Unit Price without VAT: | 51,71000 € |
|---|---|
| Unit Price with VAT: | 61,53490 € |

