
Category | Voltage Rating 250V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade |
Connector Style NON-NEMA (3P3W) | Ingress Protection IP69K |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,53000 € | 44,53 € |
| Unit Price without VAT: | 44,53000 € |
|---|---|
| Unit Price with VAT: | 52,99070 € |

