
Category | Voltage Rating 250V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cord-Clamp Strain Relief |
Connector Style NEMA 6-20P | Ingress Protection IP69K |
Connector Type Plug, Female Sockets | Approval Agency CSA |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,39000 € | 60,39 € |
| Unit Price without VAT: | 60,39000 € |
|---|---|
| Unit Price with VAT: | 71,86410 € |

