
1301460201 | |
|---|---|
DigiKey Part Number | 900-1301460201-ND |
Manufacturer | |
Manufacturer Product Number | 1301460201 |
Description | AC RCPT NEMA 6-20R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 6-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 250V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover |
Connector Style NEMA 6-20R | Ingress Protection IP69K |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,58000 € | 76,58 € |
| Unit Price without VAT: | 76,58000 € |
|---|---|
| Unit Price with VAT: | 91,13020 € |

