
1301460198 | |
|---|---|
DigiKey Part Number | 900-1301460198-ND |
Manufacturer | |
Manufacturer Product Number | 1301460198 |
Description | AC RCPT NEMA 5-15R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover |
Connector Style NEMA 5-15R | Ingress Protection IP69K |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,44000 € | 59,44 € |
| Unit Price without VAT: | 59,44000 € |
|---|---|
| Unit Price with VAT: | 70,73360 € |

