
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-15P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP69K | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,69000 € | 41,69 € |
| 10 | 35,43200 € | 354,32 € |
| 25 | 33,21400 € | 830,35 € |
| 50 | 31,62960 € | 1.581,48 € |
| 100 | 30,12150 € | 3.012,15 € |
| 250 | 28,23852 € | 7.059,63 € |
| Unit Price without VAT: | 41,69000 € |
|---|---|
| Unit Price with VAT: | 49,61110 € |

