
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Termination Screw |
Part Status Active | Features Cord Grip, Grommets, Strain Relief |
Connector Style NEMA 5-15P | Ingress Protection IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 35,11600 € | 175,58 € |
| Unit Price without VAT: | 35,11600 € |
|---|---|
| Unit Price with VAT: | 41,78804 € |

