Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460180

DigiKey Part Number
900-1301460180-ND
Manufacturer
Manufacturer Product Number
1301460180
Description
AC PLUG NON-NEMA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125/250VAC
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Termination
Screw
Part Status
Active
Features
Cord Grip, Grommets, Strain Relief
Connector Style
NON-NEMA (3P3W)
Ingress Protection
IP69K - Dust Tight, Water Resistant, Waterproof
Connector Type
Plug, Male Blades
Approval Agency
CSA
Current Rating (Amps)
10/15A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
538,36800 €191,84 €
Unit Price without VAT:38,36800 €
Unit Price with VAT:45,65792 €