



1301460156 | |
|---|---|
DigiKey Part Number | WM24759-ND |
Manufacturer | |
Manufacturer Product Number | 1301460156 |
Description | AC RCPT NEMA L2-20R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L2-20R Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 1301460156 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L2-20R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250V | |
Number of Positions | 2 | |
Mounting Type | Panel Mount, Flange | |
Termination | Screw | |
Features | Cover | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,27000 € | 114,27 € |
| 10 | 103,47100 € | 1.034,71 € |
| 25 | 99,46040 € | 2.486,51 € |
| 50 | 96,52960 € | 4.826,48 € |
| Unit Price without VAT: | 114,27000 € |
|---|---|
| Unit Price with VAT: | 135,98130 € |

