


1301460155 | |
|---|---|
DigiKey Part Number | 1301460155-ND |
Manufacturer | |
Manufacturer Product Number | 1301460155 |
Description | AC RCPT NEMA L2-20P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA L2-20P Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460155 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L2-20P | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 2 | |
Mounting Type | Wall Mount | |
Termination | Screw | |
Features | Flip Lid, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,20000 € | 122,20 € |
| 5 | 113,25800 € | 566,29 € |
| 10 | 109,61800 € | 1.096,18 € |
| 25 | 104,98840 € | 2.624,71 € |
| Unit Price without VAT: | 122,20000 € |
|---|---|
| Unit Price with VAT: | 145,41800 € |

