
1301460154 | |
|---|---|
DigiKey Part Number | 1301460154-ND |
Manufacturer | |
Manufacturer Product Number | 1301460154 |
Description | AC RCPT NEMA L6-15R |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L6-15R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460154 Models |
Category | Voltage Rating 250V |
Manufacturer Molex | Number of Positions 3 per connection (2) |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Dual Flip Lid, Locking Blade |
Connector Style NEMA L6-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,37000 € | 164,37 € |
| Unit Price without VAT: | 164,37000 € |
|---|---|
| Unit Price with VAT: | 195,60030 € |

