




1301460147 | |
|---|---|
DigiKey Part Number | WM24758-ND |
Manufacturer | |
Manufacturer Product Number | 1301460147 |
Description | AC RCPT NEMA L7-15R |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L7-15R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460147 Models |
Category | Voltage Rating 277VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NEMA L7-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 110,72000 € | 110,72 € |
| 5 | 102,62200 € | 513,11 € |
| 10 | 99,32300 € | 993,23 € |
| 25 | 95,12760 € | 2.378,19 € |
| Unit Price without VAT: | 110,72000 € |
|---|---|
| Unit Price with VAT: | 131,75680 € |

