
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 2 per connection (2) |
Series | Mounting Type Panel Mount, Flange |
Packaging Bulk | Termination Screw |
Part Status Active | Features Dual Flip Lid, Locking Blade |
Connector Style NEMA 1-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,26000 € | 153,26 € |
| Unit Price without VAT: | 153,26000 € |
|---|---|
| Unit Price with VAT: | 182,37940 € |

