
1301460141 | |
|---|---|
DigiKey Part Number | 1301460141-ND |
Manufacturer | |
Manufacturer Product Number | 1301460141 |
Description | AC RCPT NEMA L7-15R |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NEMA L7-15R Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460141 Models |
Category | Voltage Rating 277V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NEMA L7-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,31000 € | 112,31 € |
| Unit Price without VAT: | 112,31000 € |
|---|---|
| Unit Price with VAT: | 133,64890 € |

