
1301460140 | |
|---|---|
DigiKey Part Number | 1301460140-ND |
Manufacturer | |
Manufacturer Product Number | 1301460140 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades NON-NEMA (3P3W) Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460140 Models |
Category | Voltage Rating 125/250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid, Locking Blade |
Connector Style NON-NEMA (3P3W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 10/15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,33000 € | 117,33 € |
| Unit Price without VAT: | 117,33000 € |
|---|---|
| Unit Price with VAT: | 139,62270 € |

