


1301460121 | |
|---|---|
DigiKey Part Number | 1301460121-ND |
Manufacturer | |
Manufacturer Product Number | 1301460121 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Wall Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1301460121 Models |
Category | Voltage Rating 125/250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid |
Connector Style NON-NEMA (3P3W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 10/15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,82000 € | 122,82 € |
| 10 | 104,40800 € | 1.044,08 € |
| 25 | 97,87720 € | 2.446,93 € |
| 50 | 93,21220 € | 4.660,61 € |
| Unit Price without VAT: | 122,82000 € |
|---|---|
| Unit Price with VAT: | 146,15580 € |

