
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 2 |
Series | Mounting Type Wall Mount |
Packaging Bulk | Termination Screw |
Part Status Active | Features Flip Lid |
Connector Style NEMA 1-15P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Male Blades | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,21000 € | 107,21 € |
| Unit Price without VAT: | 107,21000 € |
|---|---|
| Unit Price with VAT: | 127,57990 € |

