
1301460097 | |
|---|---|
DigiKey Part Number | 1301460097-ND |
Manufacturer | |
Manufacturer Product Number | 1301460097 |
Description | AC PLUG NEMA L7-15P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Female Sockets NEMA L7-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460097 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L7-15P | |
Connector Type | Plug, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 277V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP69K | |
Approval Agency | CSA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,63000 € | 62,63 € |
| Unit Price without VAT: | 62,63000 € |
|---|---|
| Unit Price with VAT: | 74,52970 € |

