




1301460095 | |
|---|---|
DigiKey Part Number | WM24755-ND |
Manufacturer | |
Manufacturer Product Number | 1301460095 |
Description | AC RCPT NEMA L7-15R |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L7-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460095 Models |
Category | Voltage Rating 277VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L7-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,82000 € | 72,82 € |
| 10 | 61,90000 € | 619,00 € |
| 25 | 58,02760 € | 1.450,69 € |
| 50 | 55,26100 € | 2.763,05 € |
| 100 | 52,62670 € | 5.262,67 € |
| Unit Price without VAT: | 72,82000 € |
|---|---|
| Unit Price with VAT: | 86,65580 € |

