1301460092
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1301460092
Molex - Product Spotlight - Watertite Wiring Solutions

1301460092

DigiKey Part Number
1301460092-ND
Manufacturer
Manufacturer Product Number
1301460092
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
1301460092 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NON-NEMA (3P3W)
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
10/15A
Voltage Rating
125/250VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Cover, Locking Blade, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
172,33000 €72,33 €
1061,48700 €614,87 €
2557,64040 €1.441,01 €
5054,89200 €2.744,60 €
10052,27560 €5.227,56 €
Manufacturers Standard Package
Unit Price without VAT:72,33000 €
Unit Price with VAT:86,07270 €

Other Suppliers on DigiKey

298In Stock
Ships from WEC