




1301460090 | |
|---|---|
DigiKey Part Number | WM24754-ND |
Manufacturer | |
Manufacturer Product Number | 1301460090 |
Description | AC RCPT NEMA L1-15R |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L1-15R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460090 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Cover, Locking Blade, Strain Relief |
Connector Style NEMA L1-15R | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle, Female Sockets | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,15000 € | 65,15 € |
| 10 | 55,37800 € | 553,78 € |
| 25 | 51,91320 € | 1.297,83 € |
| 50 | 49,43780 € | 2.471,89 € |
| 100 | 47,08140 € | 4.708,14 € |
| Unit Price without VAT: | 65,15000 € |
|---|---|
| Unit Price with VAT: | 77,52850 € |

