


1301460088 | |
|---|---|
DigiKey Part Number | 1301460088-ND |
Manufacturer | |
Manufacturer Product Number | 1301460088 |
Description | AC PLUG NEMA L6-15P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L6-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460088 Models |
Category | Voltage Rating 250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L6-15P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,51000 € | 44,51 € |
| 10 | 37,82700 € | 378,27 € |
| 25 | 35,45920 € | 886,48 € |
| 50 | 33,76780 € | 1.688,39 € |
| 100 | 32,15790 € | 3.215,79 € |
| 250 | 30,14760 € | 7.536,90 € |
| Unit Price without VAT: | 44,51000 € |
|---|---|
| Unit Price with VAT: | 52,96690 € |

