
1301460083 | |
|---|---|
DigiKey Part Number | 1301460083-ND |
Manufacturer | |
Manufacturer Product Number | 1301460083 |
Description | AC PLUG NEMA L5-15P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L5-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460083 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L5-15P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,67000 € | 43,67 € |
| 10 | 39,54200 € | 395,42 € |
| 25 | 38,01040 € | 950,26 € |
| 50 | 36,89080 € | 1.844,54 € |
| 100 | 35,80410 € | 3.580,41 € |
| Unit Price without VAT: | 43,67000 € |
|---|---|
| Unit Price with VAT: | 51,96730 € |

