


1301460079 | |
|---|---|
DigiKey Part Number | WM24753-ND |
Manufacturer | |
Manufacturer Product Number | 1301460079 |
Description | AC PLUG NEMA L7-15P |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA L7-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460079 Models |
Category | Voltage Rating 277VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Locking Blade, Strain Relief |
Connector Style NEMA L7-15P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,33000 € | 48,33 € |
| 10 | 41,07200 € | 410,72 € |
| 25 | 38,50200 € | 962,55 € |
| 50 | 36,66560 € | 1.833,28 € |
| 100 | 34,91750 € | 3.491,75 € |
| 250 | 32,73480 € | 8.183,70 € |
| Unit Price without VAT: | 48,33000 € |
|---|---|
| Unit Price with VAT: | 57,51270 € |

