Power Connector Plug, Female Sockets NEMA 6-15R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301460076

DigiKey Part Number
1301460076-ND
Manufacturer
Manufacturer Product Number
1301460076
Description
AC PLUG NEMA 6-15R
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Connector Plug, Female Sockets NEMA 6-15R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Positions
3
Manufacturer
Molex
Mounting Type
Free Hanging (In-Line)
Series
Termination
Screw
Packaging
Bulk
Features
Cord Grip
Part Status
Active
Ingress Protection
IP69K
Connector Style
NEMA 6-15R
Approval Agency
CSA
Connector Type
Plug, Female Sockets
Base Product Number
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
164,05000 €64,05 €
Manufacturers Standard Package
Unit Price without VAT:64,05000 €
Unit Price with VAT:76,21950 €