


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 6-15R | |
Connector Type | Receptacle, Female Sockets | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cover, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,03000 € | 78,03 € |
| 10 | 66,32800 € | 663,28 € |
| 25 | 62,17880 € | 1.554,47 € |
| 50 | 59,21400 € | 2.960,70 € |
| 100 | 56,39190 € | 5.639,19 € |
| Unit Price without VAT: | 78,03000 € |
|---|---|
| Unit Price with VAT: | 92,85570 € |

