Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line)
1301460061
1301460061

1301460061

DigiKey Part Number
WM20699-ND
Manufacturer
Manufacturer Product Number
1301460061
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Connector Style
NEMA 5-15R
Connector Type
Receptacle, Female Sockets
Current Rating (Amps)
15A
Voltage Rating
125VAC
Number of Positions
3
Mounting Type
Free Hanging (In-Line)
Termination
Screw
Features
Cord Grip, Cover, Strain Relief
Panel Cutout Dimensions
-
Panel Thickness
-
Material Flammability Rating
-
Ingress Protection
IP67 - Dust Tight, Waterproof
Approval Agency
CSA, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
157,46000 €57,46 €
1048,84600 €488,46 €
2545,78960 €1.144,74 €
5043,60600 €2.180,30 €
10041,52720 €4.152,72 €
Manufacturers Standard Package
Unit Price without VAT:57,46000 €
Unit Price with VAT:68,37740 €