




1301460040 | |
|---|---|
DigiKey Part Number | WM24749-ND |
Manufacturer | |
Manufacturer Product Number | 1301460040 |
Description | AC PLUG NEMA 6-20P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 6-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460040 Models |
Category | Voltage Rating 250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Strain Relief |
Connector Style NEMA 6-20P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,17000 € | 46,17 € |
| 10 | 39,24100 € | 392,41 € |
| 25 | 36,78560 € | 919,64 € |
| 50 | 35,03160 € | 1.751,58 € |
| 100 | 33,36130 € | 3.336,13 € |
| Unit Price without VAT: | 46,17000 € |
|---|---|
| Unit Price with VAT: | 54,94230 € |

