


1301460024 | |
|---|---|
DigiKey Part Number | 1301460024-ND |
Manufacturer | |
Manufacturer Product Number | 1301460024 |
Description | AC PLUG NEMA 5-20P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460024 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Ground Indicator, Lighted, Strain Relief |
Connector Style NEMA 5-20P | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 20A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 117,95000 € | 117,95 € |
| Unit Price without VAT: | 117,95000 € |
|---|---|
| Unit Price with VAT: | 140,36050 € |


