
1301460023 | |
|---|---|
DigiKey Part Number | 1301460023-ND |
Manufacturer | |
Manufacturer Product Number | 1301460023 |
Description | AC PLUG NEMA 5-20P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-20P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460023 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 5-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 125V | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Cord-Clamp Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP69K | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,10000 € | 46,10 € |
| 10 | 41,75100 € | 417,51 € |
| 25 | 40,13360 € | 1.003,34 € |
| 50 | 38,95160 € | 1.947,58 € |
| 100 | 37,80420 € | 3.780,42 € |
| Unit Price without VAT: | 46,10000 € |
|---|---|
| Unit Price with VAT: | 54,85900 € |


