
1301460021 | |
|---|---|
DigiKey Part Number | 1301460021-ND |
Manufacturer | |
Manufacturer Product Number | 1301460021 |
Description | AC PLUG NEMA 1-15P |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 1-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460021 Models |
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 2 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Strain Relief |
Connector Style NEMA 1-15P | Ingress Protection IP69K |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,23000 € | 35,23 € |
| Unit Price without VAT: | 35,23000 € |
|---|---|
| Unit Price with VAT: | 41,92370 € |

