


1301460012 | |
|---|---|
DigiKey Part Number | 1301460012-ND |
Manufacturer | |
Manufacturer Product Number | 1301460012 |
Description | AC PLUG NEMA 1-15P |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 1-15P, Non-Polarized Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301460012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA 1-15P, Non-Polarized | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 125VAC | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord Grip, Strain Relief | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,72000 € | 40,72 € |
| 10 | 34,61400 € | 346,14 € |
| 25 | 32,44760 € | 811,19 € |
| 50 | 30,90000 € | 1.545,00 € |
| 100 | 29,42670 € | 2.942,67 € |
| 250 | 27,58700 € | 6.896,75 € |
| Unit Price without VAT: | 40,72000 € |
|---|---|
| Unit Price with VAT: | 48,45680 € |

