
1301460009 | |
|---|---|
DigiKey Part Number | 1301460009-ND |
Manufacturer | |
Manufacturer Product Number | 1301460009 |
Description | AC PLUG NON-NEMA |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NON-NEMA (3P3W) Free Hanging (In-Line) |
Category | Voltage Rating 125/250VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord Grip, Grommets, Strain Relief |
Connector Style NON-NEMA (3P3W) | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug, Male Blades | Approval Agency CSA, UL |
Current Rating (Amps) 10/15A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 39,50100 € | 3.950,10 € |
| Unit Price without VAT: | 39,50100 € |
|---|---|
| Unit Price with VAT: | 47,00619 € |

