
1301450082 | |
|---|---|
DigiKey Part Number | 1301450082-ND |
Manufacturer | |
Manufacturer Product Number | 1301450082 |
Description | AC RCPT NEMA L17-30R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L17-30R Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 600VAC, 3 Phase |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L17-30R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,91000 € | 152,91 € |
| Unit Price without VAT: | 152,91000 € |
|---|---|
| Unit Price with VAT: | 181,96290 € |

