
1301450069 | |
|---|---|
DigiKey Part Number | 1301450069-ND |
Manufacturer | |
Manufacturer Product Number | 1301450069 |
Description | AC RCPT NON-NEMA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NON-NEMA (4P4W) Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage Rating 208VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NON-NEMA (4P4W) | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 30A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 144,90000 € | 144,90 € |
| Unit Price without VAT: | 144,90000 € |
|---|---|
| Unit Price with VAT: | 172,43100 € |

