
1301450030 | |
|---|---|
DigiKey Part Number | 1301450030-ND |
Manufacturer | |
Manufacturer Product Number | 1301450030 |
Description | AC RCPT NEMA L5-20R |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Female Sockets NEMA L5-20R Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301450030 Models |
Category | Voltage Rating 125VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L5-20R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,75000 € | 58,75 € |
| Unit Price without VAT: | 58,75000 € |
|---|---|
| Unit Price with VAT: | 69,91250 € |



