
Category | Voltage Rating 208VAC |
Manufacturer Molex | Number of Positions 4 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NON-NEMA (4P4W) | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,07000 € | 72,07 € |
| Unit Price without VAT: | 72,07000 € |
|---|---|
| Unit Price with VAT: | 85,76330 € |

