Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301450025

DigiKey Part Number
1301450025-ND
Manufacturer
Manufacturer Product Number
1301450025
Description
AC RCPT NON-NEMA
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NON-NEMA (3P3W) Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125/250VAC
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord-Clamp Strain Relief, Locking Blade
Connector Style
NON-NEMA (3P3W)
Approval Agency
CSA, UL
Connector Type
Receptacle, Female Sockets
Base Product Number
Current Rating (Amps)
20A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
156,71000 €56,71 €
Manufacturers Standard Package
Unit Price without VAT:56,71000 €
Unit Price with VAT:67,48490 €