
Category | Voltage Rating 208VAC, 3 Phase |
Manufacturer Molex | Number of Positions 5 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L21-20P | Approval Agency CSA, UL |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,04000 € | 70,04 € |
| Unit Price without VAT: | 70,04000 € |
|---|---|
| Unit Price with VAT: | 83,34760 € |

