
Category | Voltage Rating 250VAC, 3 Phase |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NEMA L15-20P | Approval Agency CSA, UL |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,03000 € | 57,03 € |
| Unit Price without VAT: | 57,03000 € |
|---|---|
| Unit Price with VAT: | 67,86570 € |

