
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | NEMA L6-20P | |
Connector Type | Plug, Male Blades | |
Current Rating (Amps) | 20A | |
Voltage Rating | 250VAC | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Screw | |
Features | Cord-Clamp Strain Relief, Locking Blade | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | CSA, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,89000 € | 34,89 € |
| 10 | 31,59300 € | 315,93 € |
| 25 | 30,37000 € | 759,25 € |
| 50 | 29,47560 € | 1.473,78 € |
| 100 | 28,60740 € | 2.860,74 € |
| 250 | 27,49844 € | 6.874,61 € |
| Unit Price without VAT: | 34,89000 € |
|---|---|
| Unit Price with VAT: | 41,51910 € |

