
Category | Voltage Rating 208VAC |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief, Locking Blade |
Connector Style NON-NEMA (4P4W) | Approval Agency CSA, UL |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 20A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,83000 € | 55,83 € |
| Unit Price without VAT: | 55,83000 € |
|---|---|
| Unit Price with VAT: | 66,43770 € |

