
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief |
Connector Style NEMA 5-15R | Approval Agency CSA, UL |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,44000 € | 41,44 € |
| Unit Price without VAT: | 41,44000 € |
|---|---|
| Unit Price with VAT: | 49,31360 € |

