
1301440079 | |
|---|---|
DigiKey Part Number | 1301440079-ND |
Manufacturer | |
Manufacturer Product Number | 1301440079 |
Description | AC PLUG NEMA 5-15P |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Power Connector Plug, Male Blades NEMA 5-15P Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 1301440079 Models |
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief |
Connector Style NEMA 5-15P | Approval Agency CSA |
Connector Type Plug, Male Blades | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,10000 € | 26,10 € |
| Unit Price without VAT: | 26,10000 € |
|---|---|
| Unit Price with VAT: | 31,05900 € |

