
Category | Current Rating (Amps) 20A |
Manufacturer Molex | Voltage Rating 125V |
Series | Number of Positions 3 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Termination Screw |
Connector Style NEMA 5-20P | Features Cord-Clamp Strain Relief |
Connector Type Plug, Male Blades | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 24,80263 € | 7.440,79 € |
| Unit Price without VAT: | 24,80263 € |
|---|---|
| Unit Price with VAT: | 29,51513 € |

