
Category | Voltage Rating 125V |
Manufacturer Molex | Number of Positions 3 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Screw |
Part Status Active | Features Cord-Clamp Strain Relief |
Connector Style NEMA 5-15R | Approval Agency CSA |
Connector Type Receptacle, Female Sockets | Base Product Number |
Current Rating (Amps) 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,75000 € | 43,75 € |
| Unit Price without VAT: | 43,75000 € |
|---|---|
| Unit Price with VAT: | 52,06250 € |

