Image for 1301440046 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1301440046

DigiKey Part Number
1301440046-ND
Manufacturer
Manufacturer Product Number
1301440046
Description
AC RCPT NEMA 5-15R
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Connector Receptacle, Female Sockets NEMA 5-15R Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating
125V
Manufacturer
Molex
Number of Positions
3
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Termination
Screw
Part Status
Active
Features
Cord-Clamp Strain Relief, UV Resistant
Connector Style
NEMA 5-15R
Approval Agency
CSA, UL
Connector Type
Receptacle, Female Sockets
Base Product Number
Current Rating (Amps)
15A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
153,64000 €53,64 €
Manufacturers Standard Package
Unit Price without VAT:53,64000 €
Unit Price with VAT:63,83160 €